
LCW CQAR.EC-MRMS-6V7V-L1M1-700-R18-LM | |
|---|---|
DigiKey Part Number | 475-LCWCQAR.EC-MRMS-6V7V-L1M1-700-R18-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW CQAR.EC-MRMS-6V7V-L1M1-700-R18-LM |
Description | LED OSLON SMD |
Customer Reference | |
Detailed Description | LED Lighting - 1212 (3030 Metric) |
Category | Package / Case 1212 (3030 Metric) |
Mfr | Supplier Device Package SMD |
Packaging Tape & Reel (TR) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Part Status Discontinued at DigiKey | Height - Seated (Max) 0.077" (1.95mm) |
Mounting Type Surface Mount |

