
OD180APL-12MTB | |
|---|---|
DigiKey Part Number | 1053-OD180APL-12MTB-ND |
Manufacturer | |
Manufacturer Product Number | OD180APL-12MTB |
Description | DC FAN 12V 180 X180X65MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 180mm L x 180mm H Ball 375.0 CFM (10.50m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 53.4dB(A) |
Series | Power (Watts) 23.5 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 180mm L x 180mm H | Approval Agency CE, cURus, TUV, UR |
Width 65.00mm | Current Rating (Amps) 1.90A |
Air Flow 375.0 CFM (10.50m³/min) | Voltage Range 9 ~ 13.8VDC |
Static Pressure 0.700 in H2O (174.4 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €86.90910 | €8,690.91 |
| Unit Price without VAT: | €86.90910 |
|---|---|
| Unit Price with VAT: | €104.29092 |

