
OA938AP-11-3TB | |
|---|---|
DigiKey Part Number | 1053-OA938AP-11-3TB-ND |
Manufacturer | |
Manufacturer Product Number | OA938AP-11-3TB |
Description | 115VAC 92X38MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 26.0 CFM (0.728m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA938AP-11-3TB Models |
Category | Fan Type Tubeaxial |
Manufacturer Orion Fans | Noise 19.0dB(A) |
Series | Power (Watts) 3.00W |
Packaging Bulk | RPM 1800 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 115VAC | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 38.50mm | Voltage Range 80 ~ 130VAC |
Air Flow 26.0 CFM (0.728m³/min) | Material - Frame Aluminum |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €15.18175 | €607.27 |
| Unit Price without VAT: | €15.18175 |
|---|---|
| Unit Price with VAT: | €18.21810 |

