Similar

OA254AN-22-3TB | |
|---|---|
DigiKey Part Number | 1053-1065-ND |
Manufacturer | |
Manufacturer Product Number | OA254AN-22-3TB |
Description | FAN AXIAL 254X89MM 230VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 320.0 CFM (8.96m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA254AN-22-3TB Models |
Category | Noise 48.0dB |
Manufacturer Orion Fans | Power (Watts) 32.00W |
Series | RPM 1100 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated 230VAC | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Round - 254mm Dia | Weight 5.4 lbs (2.4 kg) |
Width 89.00mm | Voltage Range 160 ~ 260VAC |
Air Flow 320.0 CFM (8.96m³/min) | Material - Frame Aluminum |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKA2-25489QBHT3F | Qualtek | 10 | Q607-ND | €80.28000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €82.03167 | €492.19 |
| Unit Price without VAT: | €82.03167 |
|---|---|
| Unit Price with VAT: | €98.43800 |



















