


OA180ANL-11-1WB1856 | |
|---|---|
DigiKey Part Number | 1053-1531-ND |
Manufacturer | |
Manufacturer Product Number | OA180ANL-11-1WB1856 |
Description | FAN AXIAL 180X65MM 115VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 330.0 CFM (9.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 65.0dB |
Manufacturer Orion Fans | Power (Watts) 80.0W |
Series | RPM 3250 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Square - 180mm L x 180mm H | Approval Agency cURus, TUV |
Width 65.00mm | Weight 3.7 lbs (1.7 kg) |
Air Flow 330.0 CFM (9.24m³/min) | Voltage Range 100 ~ 120VAC |
Static Pressure 0.800 in H2O (199.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 55°C |
Features Thermal Overload Protector (TOP) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €104.04000 | €104.04 |
| 10 | €82.71500 | €827.15 |
| 30 | €74.67800 | €2,240.34 |
| Unit Price without VAT: | €104.04000 |
|---|---|
| Unit Price with VAT: | €124.84800 |

