
LFGS120FHDP | |
|---|---|
DigiKey Part Number | 1053-1852-ND |
Manufacturer | |
Manufacturer Product Number | LFGS120FHDP |
Description | FILTER, HDP FOAM PYROCIDE 120MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Aluminum, Polyurethane Foam Fire Protection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | LFG120, LFG120B, LFGS120 | |
Features | Fire Protection | |
Material | Aluminum, Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €23.53370 | €2,353.37 |
| Unit Price without VAT: | €23.53370 |
|---|---|
| Unit Price with VAT: | €28.24044 |

