
LFGS120FHD | |
|---|---|
DigiKey Part Number | 1053-1850-ND |
Manufacturer | |
Manufacturer Product Number | LFGS120FHD |
Description | FILTER, HD FOAM 120MM 112X112MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Aluminum, Foam High Density |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | LFG120, LFG120B, LFGS120 | |
Features | High Density | |
Material | Aluminum, Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.06000 | €26.06 |
| 10 | €20.92900 | €209.29 |
| 25 | €19.05000 | €476.25 |
| 50 | €17.71740 | €885.87 |
| 100 | €17.23600 | €1,723.60 |
| Unit Price without VAT: | €26.06000 |
|---|---|
| Unit Price with VAT: | €31.27200 |

