


LFG254FHD | |
|---|---|
DigiKey Part Number | 1053-1826-ND |
Manufacturer | |
Manufacturer Product Number | LFG254FHD |
Description | FILTER HD FOAM 254MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 254mm Sq Fan Filter/Screen High Density |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 254mm Sq | |
For Use With/Related Products | OA254, OA2543AN, OA2547AN, OD254 Series | |
Features | High Density | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.77000 | €43.77 |
| Unit Price without VAT: | €43.77000 |
|---|---|
| Unit Price with VAT: | €52.52400 |

