
FANCLIP-4MM-250 | |
|---|---|
DigiKey Part Number | 1053-FANCLIP-4MM-250-ND |
Manufacturer | |
Manufacturer Product Number | FANCLIP-4MM-250 |
Description | FAN MOUNTING CLIP PACK=250PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Mounting Clips For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Mounting Clips | |
Fits Fan Size | - | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.99000 | €62.99 |
| Unit Price without VAT: | €62.99000 |
|---|---|
| Unit Price with VAT: | €75.58800 |

