2B8C825-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 149
Unit Price: €13.11000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 311
Unit Price: €7.20000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: €8.32000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 39
Unit Price: €6.77000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 4.332
Unit Price: €7.91000
Datasheet
Image for 2B8C825-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2B8C825-01

DigiKey Part Number
1053-2B8C825-01-ND
Manufacturer
Manufacturer Product Number
2B8C825-01
Description
CORD 1MM TYPE E RIGHT ANGLE TO C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
Orion Fans
Wire Gauge
17 AWG
Packaging
Box
Shielding
Unshielded
Part Status
Active
Length
8.20' (2.50m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7, Right Angle
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23134272M5701(R)GlobTek, Inc.1491939-1612-ND€13.11000Parametric Equivalent
23134272M5701D(R)GlobTek, Inc.3111939-1613-ND€7.20000Parametric Equivalent
23134272M5701EUKR(R)GlobTek, Inc.01939-23134272M5701EUKR(R)-ND€8.32000Parametric Equivalent
23134272M5701W(R)GlobTek, Inc.391939-1614-ND€6.77000Parametric Equivalent
367003-D01Qualtek4.332Q346-ND€7.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€7.34000€7.34
Manufacturers Standard Package
Unit Price without VAT:€7.34000
Unit Price with VAT:€8.80800