



S-1000CC1200-0110XC | |
|---|---|
DigiKey Part Number | 2347-S-1000CC1200-0110XC-ND |
Manufacturer | |
Manufacturer Product Number | S-1000CC1200-0110XC |
Description | RF SHIELD 1.000" X 1.200" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.000" (25.40mm) X 1.200" (30.48mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.110" (2.79mm) |
Manufacturer Orbel Corporation | Length - Overall 1.200" (30.48mm) |
Series | Width - Overall 1.000" (25.40mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.48000 | €7.48 |
| 10 | €5.80600 | €58.06 |
| 25 | €5.38600 | €134.65 |
| 100 | €4.92520 | €492.52 |
| 300 | €4.66810 | €1,400.43 |
| 500 | €4.57306 | €2,286.53 |
| 1.000 | €4.46404 | €4,464.04 |
| Unit Price without VAT: | €7.48000 |
|---|---|
| Unit Price with VAT: | €8.97600 |

