


GRVC-1500S2000-0200X | |
|---|---|
DigiKey Part Number | 2347-GRVC-1500S2000-0200X-ND |
Manufacturer | |
Manufacturer Product Number | GRVC-1500S2000-0200X |
Description | COVER RF SHIELD GROOVE LOC 1.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.500" (38.10mm) X 2.000" (50.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Orbel Corporation | Length - Overall 2.000" (50.80mm) |
Series | Width - Overall 1.500" (38.10mm) |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.96000 | €10.96 |
| 10 | €8.60800 | €86.08 |
| 25 | €8.02120 | €200.53 |
| 100 | €7.37680 | €737.68 |
| 250 | €7.06952 | €1,767.38 |
| 500 | €6.88430 | €3,442.15 |
| 1.000 | €6.73187 | €6,731.87 |
| Unit Price without VAT: | €10.96000 |
|---|---|
| Unit Price with VAT: | €13.15200 |


