


G-0225SC0453-0150XC | |
|---|---|
DigiKey Part Number | 2347-G-0225SC0453-0150XC-ND |
Manufacturer | |
Manufacturer Product Number | G-0225SC0453-0150XC |
Description | RF SHIELD 0.225" X 0.453" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.225" (5.72mm) X 0.453" (11.51mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.150" (3.81mm) |
Manufacturer Orbel Corporation | Length - Overall 0.453" (11.51mm) |
Series | Width - Overall 0.225" (5.72mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.69000 | €5.69 |
| 10 | €4.37300 | €43.73 |
| 25 | €4.04400 | €101.10 |
| 100 | €3.68190 | €368.19 |
| 300 | €3.48013 | €1,044.04 |
| 500 | €3.40552 | €1,702.76 |
| 1.000 | €3.31995 | €3,319.95 |
| 2.500 | €3.22963 | €8,074.07 |
| Unit Price without VAT: | €5.69000 |
|---|---|
| Unit Price with VAT: | €6.82800 |

