RF Shield Shield, 2-Piece 0.875" (22.23mm) X 1.375" (34.93mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Shield, 2-Piece 0.875" (22.23mm) X 1.375" (34.93mm) Non-Vented Surface Mount
Photo Chemical Milling Process

B-0875CC1375-0190XC

DigiKey Part Number
2347-B-0875CC1375-0190XC-ND
Manufacturer
Manufacturer Product Number
B-0875CC1375-0190XC
Description
RF SHIELD 0.875" X 1.375" COVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 0.875" (22.23mm) X 1.375" (34.93mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height - Overall
0.190" (4.83mm)
Manufacturer
Orbel Corporation
Length - Overall
1.375" (34.93mm)
Series
Width - Overall
0.875" (22.23mm)
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Shield, 2-Piece
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.38000€8.38
10€6.52800€65.28
25€6.06480€151.62
100€5.55550€555.55
300€5.27123€1,581.37
500€5.16616€2,583.08
1.000€5.04570€5,045.70
Manufacturers Standard Package
Unit Price without VAT:€8.38000
Unit Price with VAT:€10.05600