New at DigiKey
LED Circuit Board Indicator LED Circuit Board Indicator Yellow 2.1V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-B500LY-UTT(R)-1.5-GW

DigiKey Part Number
5817-OPS-B500LY-UTT(R)-1.5-GWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-B500LY-UTT(R)-1.5-GW
Description
5 Bar Graph Super Thin SMD Displ
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Yellow 2.1V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Yellow
Wavelength - Peak
470nm
Current
20mA
Millicandela Rating
50mcd
Voltage Rating
2.1V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of €860.60 or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2700
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€4.21693€1,265.08
600€3.82967€2,297.80
900€3.80386€3,423.47
1.200€3.65755€4,389.06
1.500€3.58870€5,383.05
1.800€3.49403€6,289.25
2.100€3.40798€7,156.76
2.400€3.33052€7,993.25
2.700€3.32191€8,969.16
Unit Price without VAT:€4.21693
Unit Price with VAT:€5.06032