
OPD-V1515F1C-PD-GW | |
|---|---|
DigiKey Part Number | 5817-OPD-V1515F1C-PD-GW-ND |
Manufacturer | |
Manufacturer Product Number | OPD-V1515F1C-PD-GW |
Description | 15 x 15mm with Through Hole Touc |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 15 x 15 Common Cathode Red, Green, Blue (RGB) 1.9V Red, 2.6V Green, 2.7V Blue Gray Face 0.59" L x 0.59" W x 0.27" H (15.00mm x 15.00mm x 6.80mm) |
Datasheet | Datasheet |
Category | Size / Dimension 0.59" L x 0.59" W x 0.27" H (15.00mm x 15.00mm x 6.80mm) |
Manufacturer OPTO PLUS LED CORP. | Color Red, Green, Blue (RGB) |
Packaging Sheet | Configuration 15 x 15 |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.6V Green, 2.7V Blue |
Millicandela Rating 60mcd Red, 150mcd Green, 30mcd Blue | Interface Gray Face |
Internal Connection Common Cathode |
| Sheet: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.56670 | €256.67 |
| 200 | €2.20975 | €441.95 |
| 300 | €2.03977 | €611.93 |
| 400 | €1.86978 | €747.91 |
| 500 | €1.78480 | €892.40 |
| 600 | €1.69980 | €1,019.88 |
| 700 | €1.61481 | €1,130.37 |
| 800 | €1.52983 | €1,223.86 |
| 900 | €1.44483 | €1,300.35 |
| Unit Price without VAT: | €2.56670 |
|---|---|
| Unit Price with VAT: | €3.08004 |

