Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBW57-PS-10A-5X

DigiKey Part Number
2298-CBW57-PS-10A-5X-ND
Manufacturer
Manufacturer Product Number
CBW57-PS-10A-5X
Description
CIR BRKR THRM 10A 250VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CBW57-PS-10A-5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
OptiFuse
Voltage Rating - DC
50 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
cURus, IP 40, SAE J1171, UL 1077, UL 1500
Breaker Type
Thermal
Base Product Number
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate €60.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.