Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBW28-4A

DigiKey Part Number
2298-CBW28-4A-ND
Manufacturer
Manufacturer Product Number
CBW28-4A
Description
FUSEHOLDER TYPE CB-TYPE III, 4A
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CBW28-4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
OptiFuse
Voltage Rating - DC
32 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
cURus, IP 40, UL 1077
Breaker Type
Thermal
Base Product Number
Current Rating (Amps)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.282
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate €60.09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.