
ANR58-UL-25A | |
|---|---|
DigiKey Part Number | 2298-ANR58-UL-25A-ND |
Manufacturer | |
Manufacturer Product Number | ANR58-UL-25A |
Description | FUSE AUTO 25A 250VAC 58VDC BLADE |
Customer Reference | |
Detailed Description | 25 A 58 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR58-UL-25A Models |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 1kA |
Series | Melting I²t 813.0 |
Packaging Bulk | Approval Agency cURus, UL 248 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Clear |
Fuse Type | Size / Dimension 0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm) |
Current Rating (Amps) | DC Cold Resistance 1.9 Ohms |
Voltage Rating - DC | Base Product Number |
Response Time Fast Blow |

