
XEM6310-LX45 | |
|---|---|
DigiKey Part Number | 3734-XEM6310-LX45-ND |
Manufacturer | |
Manufacturer Product Number | XEM6310-LX45 |
Description | USB 3.0, Xilinx Spartan-6 module |
Customer Reference | |
Detailed Description | AMD Xilinx Spartan-6 Embedded Module Spartan-6 XC6SLX45-2 128MB |
Datasheet | Datasheet |
Category | Module/Board Type FPGA |
Manufacturer Opal Kelly | Core Processor Spartan-6 XC6SLX45-2 |
Series | RAM Size 128MB |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete |


