Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UD1006LS-SB5 | |
|---|---|
DigiKey Part Number | UD1006LS-SB5-ND |
Manufacturer | |
Manufacturer Product Number | UD1006LS-SB5 |
Description | DIODE STANDARD 10A TO220FISB |
Customer Reference | |
Detailed Description | Diode 10A Through Hole TO-220FI(LS)-SB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FI(LS)-SB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |





