UC3844BVD1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.882
Unit Price: €1.25000
Datasheet

Direct


Texas Instruments
In Stock: 4.805
Unit Price: €0.82000
Datasheet

Direct


STMicroelectronics
In Stock: 348
Unit Price: €0.81000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: €0.69760
Datasheet

Direct


Texas Instruments
In Stock: 1.001
Unit Price: €0.95000
Datasheet

Direct


Texas Instruments
In Stock: 11.466
Unit Price: €0.82000
Datasheet

Direct


Microchip Technology
In Stock: 2.890
Unit Price: €6.38000
Datasheet

Direct


STMicroelectronics
In Stock: 1.431
Unit Price: €0.84000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 6.161
Unit Price: €1.18000
Datasheet

Direct


Texas Instruments
In Stock: 3.823
Unit Price: €0.73000
Datasheet

Upgrade


STMicroelectronics
In Stock: 1.605
Unit Price: €1.44000
Datasheet

Upgrade


STMicroelectronics
In Stock: 2.177
Unit Price: €0.86000
Datasheet

Upgrade


Texas Instruments
In Stock: 333
Unit Price: €1.33000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.543
Unit Price: €1.46000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3844BVD1

DigiKey Part Number
UC3844BVD1-ND
Manufacturer
Manufacturer Product Number
UC3844BVD1
Description
IC REG CTRLR PWM CM 8-SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3844BVD1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 36V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types