
TVS8814MUTAG | |
|---|---|
DigiKey Part Number | TVS8814MUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS8814MUTAG |
Description | TVS DIODE 3VWM 15VC 8UDFN |
Customer Reference | |
Detailed Description | 15V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 8-UDFN (2x2.2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 3.2V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |

