
TIP42 | |
|---|---|
DigiKey Part Number | TIP42FS-ND |
Manufacturer | |
Manufacturer Product Number | TIP42 |
Description | TRANS PNP 40V 6A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 6 A 3MHz 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP42 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP42G | onsemi | 199 | TIP42GOS-ND | €1.44000 | Direct |
| TIP32G | onsemi | 2.277 | TIP32GOS-ND | €1.16000 | Similar |
| TIP42AG | onsemi | 327 | TIP42AGOS-ND | €1.38000 | Similar |
| TIP42BG | onsemi | 48 | TIP42BGOS-ND | €1.44000 | Similar |
| TIP42A | STMicroelectronics | 0 | 497-2552-5-ND | €1.22000 | Similar |




