RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 8-WLCSP (0.83x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-3118H-DT

DigiKey Part Number
2156-TCP-3118H-DT-ONTR-ND
Manufacturer
Manufacturer Product Number
TCP-3118H-DT
Description
IC PTIC TUNABLE 1.8PF WLCSP
Customer Reference
Detailed Description
RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 8-WLCSP (0.83x0.65)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Analog Tunable Capacitor
Frequency
700MHz ~ 2.7GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
8-WLCSP (0.83x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.130
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
356€0.72289€257.35
Unit Price without VAT:€0.72289
Unit Price with VAT:€0.86747