
Category | Current - Peak Pulse (10/1000µs) 4.8A |
Mfr | Power - Peak Pulse 50W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case SC-89, SOT-490 |
Voltage - Breakdown (Min) 5.32V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.1V | Base Product Number |

