
SZNUP1128WTT1G | |
|---|---|
DigiKey Part Number | 488-SZNUP1128WTT1GCT-ND - Cut Tape (CT) 488-SZNUP1128WTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP1128WTT1G |
Description | TVS DIODE 26.5VWM 55VC SC703 |
Customer Reference | |
Detailed Description | 55V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP1128WTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 27.5V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 165W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |

