Mixed Technology TVS Device 1 Circuit Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNCP3712ASNT1G

DigiKey Part Number
SZNCP3712ASNT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZNCP3712ASNT1G
Description
TVS DEVICE MIXED SC-74
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
SZNCP3712ASNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
onsemi
Qualification
AEC-Q101
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
SC-74, SOT-457
Technology
Mixed Technology
Supplier Device Package
SC-74
Number of Circuits
1
Base Product Number
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics