
SZESDL2012MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZESDL2012MX2WT5GTR-ND - Tape & Reel (TR) 488-SZESDL2012MX2WT5GCT-ND - Cut Tape (CT) 488-SZESDL2012MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESDL2012MX2WT5G |
Description | TVS DIODE 1VWM 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1.6x0.8) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 312mW |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 1.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.12730 | €12.73 |
| 500 | €0.09450 | €47.25 |
| 1.000 | €0.08388 | €83.88 |
| 2.000 | €0.07491 | €149.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.05648 | €451.84 |
| 16.000 | €0.05152 | €824.32 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

