
SZCM1214A-01SO | |
|---|---|
DigiKey Part Number | SZCM1214A-01SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZCM1214A-01SO |
Description | TVS DIODE 7VWM 11.3VC SOT233 |
Customer Reference | |
Detailed Description | 11.3V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZCM1214A-01SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 11.3V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, RF Antenna | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |

