
STR-NCV8164A-TSOP5-GEVB | |
|---|---|
DigiKey Part Number | 488-STR-NCV8164A-TSOP5-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | STR-NCV8164A-TSOP5-GEVB |
Description | EVAL BOARD FOR NCV8164A |
Customer Reference | |
Detailed Description | NCV8164A Strata 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V ~ 5V |
Manufacturer onsemi | Voltage - Input 1.6V ~ 5.5V |
Series | Regulator Type Positive Adjustable |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part NCV8164A |
Channels per IC 1 - Single | Base Product Number |

