
Category | Current - Peak Output 20A |
Manufacturer onsemi | Voltage - Supply 12.5V ~ 17.5V |
Packaging Tube | Voltage - Load 450V (Max) |
Part Status Obsolete | Operating Temperature -20°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications AC Motors | Fault Protection UVLO |
Interface Logic | Mounting Type Through Hole |
Load Type Inductive | Package / Case 29-SSIP Module, 21 Leads, Formed Leads |
Technology IGBT | Supplier Device Package 29-SIP |
Current - Output / Channel 10A | Base Product Number |

