
SNSR20F20NXT5G | |
|---|---|
DigiKey Part Number | 488-SNSR20F20NXT5GTR-ND - Tape & Reel (TR) 488-SNSR20F20NXT5GCT-ND - Cut Tape (CT) 488-SNSR20F20NXT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNSR20F20NXT5G |
Description | DIODE SCHOTTKY 20V 2A 2DSN |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount 2-DSN (1.6x0.8), (0603) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1.6x0.8), (0603) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |

