P-Channel 75 V 100A (Ta) 90W (Tc) Surface Mount SMP-FD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP3003-DL-E

DigiKey Part Number
SMP3003-DL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP3003-DL-E
Description
MOSFET P-CH 75V 100A SMP-FD
Customer Reference
Detailed Description
P-Channel 75 V 100A (Ta) 90W (Tc) Surface Mount SMP-FD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
280 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
13400 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SMP-FD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable