SMF6.5AT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.403
Unit Price: €0.44000
Datasheet
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF6.5AT1

DigiKey Part Number
SMF6.5AT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF6.5AT1
Description
TVS DIODE 6.5VWM 11.2V SOD123FL
Customer Reference
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SMF6.5AT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes