Image for SJD127T4G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJD127T4G

DigiKey Part Number
488-SJD127T4GTR-ND - Tape & Reel (TR)
488-SJD127T4GCT-ND - Cut Tape (CT)
488-SJD127T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJD127T4G
Description
TRANS PNP DARL 100V 8A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Frequency - Transition
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 22.500
Check Lead Time
Marketplace Stock: 22.664 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.09000€1.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.29540€738.50
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.30800

Other Suppliers on DigiKey

22.664In Stock
Ships from Rochester Electronics, LLC