SFT1342-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 53
Unit Price: €1.23000
Datasheet

Similar


Vishay Siliconix
In Stock: 97.284
Unit Price: €1.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.960
Unit Price: €1.05000
Datasheet
P-Channel 60 V 12A (Ta) 1W (Ta), 15W (Tc) Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT1342-TL-W

DigiKey Part Number
SFT1342-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT1342-TL-W
Description
MOSFET P-CH 60V 12A TP-FA
Customer Reference
Detailed Description
P-Channel 60 V 12A (Ta) 1W (Ta), 15W (Tc) Surface Mount TP-FA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
62mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 15W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TP-FA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.955 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.955In Stock
Ships from Flip Electronics