MFR Recommended

SBR835LT4G-VF01 | |
|---|---|
DigiKey Part Number | SBR835LT4G-VF01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR835LT4G-VF01 |
Description | DIODE SCHOTTKY 35V 8A DPAK |
Customer Reference | |
Detailed Description | Diode 35 V 8A Surface Mount DPAK |
Category | Current - Reverse Leakage @ Vr 1.4 mA @ 35 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRD8835LT4G-VF01 | onsemi | 111 | SBRD8835LT4G-VF01OSCT-ND | €1.44000 | MFR Recommended |


