Similar

S1KFP | |
|---|---|
DigiKey Part Number | S1KFPTR-ND - Tape & Reel (TR) S1KFPCT-ND - Cut Tape (CT) S1KFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KFP |
Description | DIODE STD 800V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06258 | €187.74 |
| 6.000 | €0.06196 | €371.76 |
| 9.000 | €0.06050 | €544.50 |
| 15.000 | €0.05497 | €824.55 |
| 21.000 | €0.05389 | €1,131.69 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |


