Similar

S1KFP | |
|---|---|
DigiKey Part Number | S1KFPTR-ND - Tape & Reel (TR) S1KFPCT-ND - Cut Tape (CT) S1KFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1KFP |
Description | DIODE STD 800V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 18pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.2A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.5 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1PKHM3/84A | Vishay General Semiconductor - Diodes Division | 0 | AS1PKHM3/84A-ND | €0.13986 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08053 | €241.59 |
| 6.000 | €0.07298 | €437.88 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |


