Similar



RUR1S1560S9A | |
|---|---|
DigiKey Part Number | RUR1S1560S9ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUR1S1560S9A |
Description | DIODE STANDARD 600V 15A TO263 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | RUR1S1560S9A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI36-06AS-TUB | IXYS | 20 | DSEI36-06AS-TUB-ND | €5.09000 | Similar |


