RFD16N05LSM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.131
Unit Price: €1.40000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.500
Unit Price: €0.73000
Datasheet

Similar


STMicroelectronics
In Stock: 2.421
Unit Price: €1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: €1.28000
Datasheet
N-Channel 50 V 16A (Tc) 60W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 50 V 16A (Tc) 60W (Tc) Surface Mount TO-252AA
TO-252AA

RFD16N05LSM

DigiKey Part Number
RFD16N05LSM-ND
Manufacturer
Manufacturer Product Number
RFD16N05LSM
Description
MOSFET N-CH 50V 16A TO252AA
Customer Reference
Detailed Description
N-Channel 50 V 16A (Tc) 60W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
47mOhm @ 16A, 5V
Vgs(th) (Max) @ Id
2V @ 250mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes