RD0306T-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 74
Unit Price: €1.85000
Datasheet
Diode 600 V 3A Through Hole TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD0306T-H

DigiKey Part Number
RD0306T-H-ND
Manufacturer
Manufacturer Product Number
RD0306T-H
Description
DIODE STANDARD 600V 3A TP
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole TP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TP
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from Flip Electronics
1.000In Stock
Ships from Rochester Electronics, LLC