RB521S30T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 315.720
Unit Price: €0.21000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7.295
Unit Price: €0.24000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.36000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.22000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 7.081
Unit Price: €0.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.37000
Datasheet

Similar


Infineon Technologies
In Stock: 33.310
Unit Price: €0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 158.565
Unit Price: €0.14000
Datasheet

Similar


Comchip Technology
In Stock: 870
Unit Price: €0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.40000
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
SC-76, SOD-523

RB521S30T1

DigiKey Part Number
RB521S30T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB521S30T1
Description
DIODE SCHOTTKY 30V 200MA SOD523
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
RB521S30T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.060 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.060In Stock
Ships from Rochester Electronics, LLC