QSE114E3R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.200
Unit Price: €0.76000
Datasheet
Image for QSE114E3R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE114E3R0

DigiKey Part Number
QSE114E3R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSE114E3R0
Description
SENSOR PHOTO 880NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 880nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
50°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable