QEE213 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €0.61000
Datasheet
Image for QEE213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEE213

DigiKey Part Number
QEE213-ND
Manufacturer
Manufacturer Product Number
QEE213
Description
EMITTER IR 940NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.5V 100mA 2mW/sr @ 100mA 50° Radial, Side View
Datasheet
 Datasheet
EDA/CAD Models
QEE213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
2mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
50°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes