
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 300 A | |
Current - Collector Pulsed (Icm) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 1.55V @ 15V, 100A | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 307 nC | |
Td (on/off) @ 25°C | 167ns/298ns | |
Test Condition | 300V, 300A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |

