
PACDN1404CG | |
|---|---|
DigiKey Part Number | PACDN1404CGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACDN1404CG |
Description | TVS DIODE 5.5VWM 8VC 6WLCSP |
Customer Reference | |
Detailed Description | 8V Clamp Ipp Tvs Diode Surface Mount 6-WLCSP (1.8x1.15) |
Datasheet | Datasheet |
EDA/CAD Models | PACDN1404CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Min) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |

