P6SMB22AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5.870
Unit Price: €0.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.539
Unit Price: €0.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.11152
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.10826
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.890
Unit Price: €0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 4.679
Unit Price: €0.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 23.445
Unit Price: €0.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.940
Unit Price: €0.26000
Datasheet
30.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22AT3

DigiKey Part Number
P6SMB22AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB22AT3
Description
TVS DIODE 18.8VWM 30.6VC SMB
Customer Reference
Detailed Description
30.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB22AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
835pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes