P6SMB13AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.880
Unit Price: €0.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.533
Unit Price: €0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 701
Unit Price: €0.56000
Datasheet

Similar


Bourns Inc.
In Stock: 8.032
Unit Price: €0.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30.911
Unit Price: €0.22000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.13479
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB13AT3

DigiKey Part Number
P6SMB13AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB13AT3
Description
TVS DIODE 11.1VWM 18.2VC SMB
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB13AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1335pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes